- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-0200-001F
Description
+
568 Series 3 mm Quad Level CBI X,X,X,R 2 mA
Search Keywords: 5680200001F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-0200-001F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:14.35 x 4.32(Max) x 20.32 mm
-
Category:Standard LED
-
Color Temperature:N/A
-
Color:Red
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
341
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
45
$1.62
50
$1.61
100
$1.60
158
$1.59
315
$1.21
473
$1.13
630 +
$1.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments