- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 568-0102-173F
Dialight
568-0102-173F
568 Series 3 mm Quad Level CBI G,R,O,Y
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
568 Series 3 mm Quad Level CBI G,R,O,Y
Search Keywords: 5680102173F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-0102-173F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:4.31(Max) x 14.35 x 20.32 mm
-
Color:Green,Orange,Red,Yellow
-
Dominant Wavelength:N/A
Product Guides
+
Frequently Asked Questions
Is 568-0102-173F RoHS compliant?
Yes, 568-0102-173F is RoHS compliant.
What is the lead time for 568-0102-173F?
The standard lead time for 568-0102-173F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
733
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
5
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$4.83
100
$2.75
250
$2.60
500
$2.28
1,000
$2.11
2,500
$2.10
5,000
$2.09
7,500 +
$2.08
Click for Quote
Log in
to unlock special pricing