- Home ›
- All Products›
- 568-0004-878F
Description
+
568 Series 3 mm Quad Level CBI Y,G,Y,G 2 mA .110 Lead Length
Search Keywords: 5680004878F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:568-0004-878F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
79
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
79
$3.19
158
$2.39
237
$2.23
315 +
$2.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments