- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 567-0744F
Description
+
567 Series 2 x 4 mm Rectangular Bi-Level CBI Y/G,Y/G
Search Keywords: 5670744F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:567-0744F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Green/Yellow
-
Dimension:6.09 x 16 x 12.5 mm
-
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
125
$2.07
250
$1.56
375
$1.45
500 +
$1.42
Click for Quote
Log in
to unlock special pricing