- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0300-231F
Description
+
LED Tri-Level Bi-Color Green/Red/Yellow 565nm/635nm/583nm 6-Pin Bulk
Search Keywords: 5640300231F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0300-231F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dominant Wavelength:N/A
-
Category:Standard LED
-
Dimension:4.32(Max) x 14.23 x 15.24 mm
-
Color:Green/Red/Yellow
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
97
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
97
$2.60
193
$1.96
289
$1.84
385 +
$1.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments