- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0300-102F
Description
+
LED Tri-Level Bi-Color Green/Red 565nm/635nm 6-Pin Bulk
Search Keywords: 5640300102F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0300-102F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Category:Standard LED
-
Dimension:4.32(Max) x 14.23 x 15.24 mm
-
Color:Green/Red
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
59
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
59
$4.30
118
$3.23
177
$3.01
235 +
$2.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments