- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0200-122F
Description
+
564 Series 3 mm CBI Tri-Level 2 mA R,G,G
Search Keywords: 5640200122F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0200-122F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Green,Green,Red
-
Dimension:14.32 x 4.32(Max) x 15.24 mm
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
You may purchase all in-stock quantity of 64
Stock lot only:
64
Minimum Order Quantity:
124
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1.771
124
$1.610
250
$1.540
500
$1.500
1,000
$1.420
2,500
$1.380
5,000
$1.350
7,500 +
$1.340
Click for Quote
Log in
to unlock special pricing