help desk software
Image is representational - see mfr. specs

564-0100-999

Dialight

LED Tri-Level Uni-Color Blue 428nm 6-Pin

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
LED Tri-Level Uni-Color Blue 428nm 6-Pin
Search Keywords: 5640100999
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    564-0100-999
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dominant Wavelength:
    N/A
  • Color:
    Blue
  • Dimension:
    14.32 x 4.32(Max) x 15.24 mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
564-0100-999F
564-0100-999F
VIEW PRODUCT
LED Tri-Level Uni-Color Blue 428nm 6-Pin Bulk