- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0100-826F
Description
+
LED Tri-Level Uni-Color Green/Yellow 523nm/588nm/470nm 6-Pin
Search Keywords: 5640100826F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0100-826F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Category:Standard LED
-
Dimension:14.18 x 4.32(Max) x 15.24 mm
-
Color:Green,Yellow
-
Color Temperature:N/A
-
Dominant Wavelength:532,589,464 nm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
Order Increment:
5
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
80
$3.13
160
$2.35
240
$2.20
320 +
$2.15
Click for Quote
Log in
to unlock special pricing