- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0100-732F
Description
+
LED Tri-Level Tri-Color Hi-Eff. Green/Hi-Eff. Orange/Hi-Eff. Yellow 565nm/600nm/585nm 6-Pin Bulk
Search Keywords: 5640100732F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0100-732F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Category:Standard LED
-
Dimension:14.32 x 4.32(Max) x 15.24 mm
-
Dominant Wavelength:N/A
-
Color:Green,Orange,Yellow
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
109
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
109
$2.31
218
$1.74
327
$1.62
435 +
$1.59
Click for Quote
Log in
to unlock special pricing