- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0100-717
Description
+
LED Tri-Level Uni-Color Orange/Orange/Red 600nm/600nm/635nm 6-Pin Bulk
Search Keywords: 5640100717
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0100-717
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:10.29 x 6.22 x 6.35 mm
-
Dominant Wavelength:N/A
-
Color:Orange,Orange,Red
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.