- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0100-207F
Description
+
LED Tri-Level Bi-Color Hi-Eff. Green/Hi-Eff. Orange 565nm/600nm 6-Pin Bulk
Search Keywords: 5640100207F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0100-207F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Category:Standard LED
-
Color:Green,Orange
-
Color Temperature:N/A
-
Dimension:14.32 x 4.32(Max) x 15.24 mm
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,908
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$1.94
132
$1.93
263
$1.46
394
$1.37
525 +
$1.34
Click for Quote
Log in
to unlock special pricing