- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 564-0100-022
Description
+
LED Tri-Level Uni-Color Green 565nm 6-Pin Bulk
Search Keywords: 5640100022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:564-0100-022
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dominant Wavelength:N/A
-
Color:Green
-
Dimension:14.32 x 4.32(Max) x 15.24 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.