help desk software
Image is representational - see mfr. specs

561-5201-070F

Dialight

561 Series Disc. Replace with 5612201070F

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
561 Series Disc. Replace with 5612201070F
Search Keywords: 5615201070F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    561-5201-070F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color Temperature:
    N/A
  • Dimension:
    7.14 x 7.14 x 17.8 mm
  • Color:
    Green
  • Category:
    Standard LED
  • Dominant Wavelength:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
561-2201-070F
561-2201-070F
VIEW PRODUCT
561 Series 5 mm CBI Stand-off 0.700" G