- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 561-4301-081F
Description
+
561 Series 2.5X7 mm CBI Stand-off 0.810" Y
Search Keywords: 5614301081F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:561-4301-081F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:9.91 x 4.75 x 20.6 mm
-
Color:Yellow
-
Category:Standard LED
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,145
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
163
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$1.58
50
$1.57
100
$1.56
163
$1.55
325
$1.18
488
$1.10
650 +
$1.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments