- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 561-2401-100F
Description
+
561 Series 5 mm CBI Stand-off 1.000" R Tinted Non Diffused
Search Keywords: 5612401100F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:561-2401-100F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color Temperature:N/A
-
Category:Standard LED
-
Color:Red
-
Dimension:7.14 x 7.14 x 25.4 mm
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
382
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
382
$0.6627
763
$0.4977
1,144
$0.4647
1,525 +
$0.4554
Click for Quote
Log in
to unlock special pricing