- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 561-2301-801F
Description
+
LED Uni-Color Yellow 590nm 2-Pin T-1 3/4
Search Keywords: 5612301801F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:561-2301-801F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Yellow
-
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Dimension:20.3 x 7.14 mm
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
338
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
338
$0.745
675
$0.559
1,013
$0.522
1,350 +
$0.512
Click for Quote
Log in
to unlock special pricing