- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 561-2301-080F
Dialight
561-2301-080F
561 Series 5 mm CBI Stand-off 0.800" Y
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:561-2301-080F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Category:Standard LED
-
Color:Yellow
-
Dominant Wavelength:N/A
-
Dimension:7.14 x 7.14 x 20.3 mm
-
Color Temperature:N/A