- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 561-2301-060
Dialight
561-2301-060
LED Uni-Color Yellow 590nm 2-Pin Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
LED Uni-Color Yellow 590nm 2-Pin Bulk
Search Keywords: 5612301060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:561-2301-060
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Yellow
-
Dominant Wavelength:N/A
-
Dimension:7.14 x 7.14 x 15.2 mm
Product Guides
+
Frequently Asked Questions
Is 561-2301-060 discontinued?
Yes, 561-2301-060 from Dialight is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 561-2301-060 RoHS compliant?
No, 561-2301-060 is not RoHS compliant.
What is the lead time for 561-2301-060?
The standard lead time for 561-2301-060 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.