Image is representational - see mfr. specs

561-1201-060F

Dialight

561 Series 5 mm CBI Stand-off 0.600" Y 2 mA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
561 Series 5 mm CBI Stand-off 0.600" Y 2 mA
Search Keywords: 5611201060F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    561-1201-060F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Dimension:
    7.14 x 7.14 x 15.2 mm
  • Category:
    Standard LED
  • Dominant Wavelength:
    N/A
  • Color Temperature:
    N/A
  • Color:
    Yellow
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
Order Increment:
25
14 Weeks can ship 8/17/26
Backorder
Price (USD)
Qty
Unit Price
350
$0.7200
700
$0.5400
1,050
$0.5040
1,400 +
$0.4939
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!