- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-6101-001F
Description
+
559 LED PMI 0.250" Red, Non-Tintd, Non-Diff, 1.9 VDC, Straight Leads, Ext Resist Req
Search Keywords: 5596101001F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-6101-001F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:15.88(Max) x 7.14 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:1.9(Typ) V
-
Color:Red
-
Peak Wavelength:635 nm
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:2100 mcd
-
Viewing Angle:15 °
-
Maximum Forward Current:50 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420
Ships today, if you order in
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
75
$2.64
107
$2.63
213
$1.99
319
$1.87
425 +
$1.83
Click for Quote
Log in
to unlock special pricing