- Home ›
- All Products›
- 559-5904-023F
Description
+
559 Series SNAP-IN PMI. YL 24VDC 7" PVC FREE WL
Search Keywords: 5595904023F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-5904-023F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
125
$2.45
250
$1.84
375
$1.72
500 +
$1.69
Click for Quote
Log in
to unlock special pricing