- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-5301-027F
Description
+
559 LED PMI 0.250" Yellow, Tintd, Diff, 2.2 VDC, 14" PVC-Free Wire Leads, 24 AWG, Ext Resist Req
Search Keywords: 5595301027F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-5301-027F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:15.88(Max) x 7.41 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2.2(Typ) V
-
Color:Yellow
-
Peak Wavelength:585 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Diffused
-
Lens Dimensions:5x5x5.33 mm
-
Intensity:34 mcd
-
Viewing Angle:50 °
-
Maximum Forward Current:25 mA
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
245
Can Ship immediately
Minimum Order Quantity:
39
Price (USD)
Qty
Unit Price
1
$2.288
39
$2.080
191
$1.970
762
$1.890
1,905
$1.810
5,715 +
$1.730
Click for Quote
Log in
to unlock special pricing
Non-RoHS Equivalent