- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 559-3501-003
Description
+
LED Panel Mount Indicator Bi-Color Green/Red 568nm/635nm 8mcd/5mcd 2-Pin
Search Keywords: 5593501003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:559-3501-003
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Snap In
-
Dimension:19.06 x 7.41 mm
-
Type:Bi-Color
-
Maximum Forward Voltage per Color:2.2(Typ)/1.9(Typ) V
-
Color:Green/Red
-
Peak Wavelength:568/635 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Non Diffused
-
Lens Dimensions:N/A
-
Intensity:8,5 mcd
-
Viewing Angle:65 °
-
Maximum Forward Current:10(Typ) mA
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.