help desk software
Image is representational - see mfr. specs

559-1301-023F

Dialight

559 LED PMI 0.250" Green, Tintd, Diff, 1.8 VDC, 6" PVC-Free Wire Leads, 24 AWG, Ext Resist Req

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
559 LED PMI 0.250" Green, Tintd, Diff, 1.8 VDC, 6" PVC-Free Wire Leads, 24 AWG, Ext Resist Req
Search Keywords: 5591301023F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    559-1301-023F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8531909001
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel
  • Dimension:
    15.88(Max) x 7.41 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    1.8(Typ) V
  • Color:
    Green
  • Peak Wavelength:
    565 nm
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    Diffused
  • Lens Dimensions:
    5x5x5.33 mm
  • Intensity:
    1.8 mcd
  • Viewing Angle:
    50 °
  • Maximum Forward Current:
    7 mA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
125
$2.17
250
$1.64
375
$1.53
500 +
$1.50
Click for Quote
Log in to unlock special pricing