help desk software
Image is representational - see mfr. specs

559-1301-007F

Dialight

A green, low-current, diffused snap-in LED panel mount indicator designed for a 0.250-inch mounting hole.

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
A green, low-current, diffused snap-in LED panel mount indicator designed for a 0.250-inch mounting hole.
Search Keywords: 5591301007F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    559-1301-007F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel
  • Dimension:
    15.88(Max) x 7.14 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    1.8(Typ) V
  • Color:
    Green
  • Peak Wavelength:
    565 nm
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    1.8 mcd
  • Viewing Angle:
    50 °
  • Maximum Forward Current:
    7 mA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,113
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks can ship 8/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.87
300
$1.77
500
$1.47
1,000 +
$1.29
Click for Quote
Log in to unlock special pricing