- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 558-3201-003F
Description
+
558 LED PMI 0.155-0.158" Yellow/Green, Non-Tintd, Non-Diff, 2.1/2.1 VDC, 6" Wire Leads, 26 AWG, Ext Resist Req
Search Keywords: 5583201003F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:558-3201-003F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:12.85 x 4.83 mm
-
Type:Bi-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Green/Yellow
-
Peak Wavelength:565/585 nm
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:4.83x2.81x9.93 mm
-
Intensity:12.3,5.8 mcd
-
Viewing Angle:80 °
-
Maximum Forward Current:30/20 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
784
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$2.56
25
$2.55
50
$2.54
125
$2.53
250
$1.91
375
$1.78
500 +
$1.75
Click for Quote
Log in
to unlock special pricing