- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 558-3101-027F
Description
+
558 LED PMI 0.155-0.158" Red/Green, Non-Tintd, Non-Diff, 1.8/2.1 VDC, 14" PVC-Free Wire Leads, 26 AWG, Ext Resist Req
Search Keywords: 5583101027F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:558-3101-027F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:12.85 x 4.83 mm
-
Type:Bi-Color
-
Maximum Forward Voltage per Color:2.1(Typ)/1.8(Typ) V
-
Color:Green/Red
-
Peak Wavelength:565/660 nm
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:3.7,12.6 mcd
-
Viewing Angle:200 °
-
Maximum Forward Current:30/40 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
125
$2.17
250
$1.64
375
$1.53
500 +
$1.50
Click for Quote
Log in
to unlock special pricing