- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 558-3101-001F
Description
+
558 LED PMI 0.155-0.158" Red/Green, Non-Tintd, Non-Diff, 1.8/2.1 VDC, Straight Leads,Ext Resist Req
Search Keywords: 5583101001F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:558-3101-001F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel
-
Dimension:12.85 x 4.83 mm
-
Type:Bi-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Green/Red
-
Peak Wavelength:565/660 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Diffused
-
Lens Dimensions:4.83x2.81x9.93 mm
-
Intensity:3.7,12.6 mcd
-
Viewing Angle:200 °
-
Maximum Forward Current:30/40 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
312
Can Ship immediately
You may purchase all in-stock quantity of 312
Stock lot only:
312
MOQ for In Stock Qty:
650
MOQ for out of Stock Qty:
650
15 Weeks
can ship
9/24/26