help desk software
Image is representational - see mfr. specs

558-3001-007

Dialight

LED Panel Mount Indicator Bi-Color Green/Red 565nm/635nm 4.8mcd 2-Pin

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
LED Panel Mount Indicator Bi-Color Green/Red 565nm/635nm 4.8mcd 2-Pin
Search Keywords: 5583001007
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    558-3001-007
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Snap In
  • Dimension:
    15.07 x 4.83 mm
  • Type:
    Bi-Color
  • Maximum Forward Voltage per Color:
    2.1/2 V
  • Color:
    Green/Red
  • Peak Wavelength:
    565/635 nm
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    4.8 mcd
  • Viewing Angle:
    200 °
  • Maximum Forward Current:
    30 mA
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
558 LED PMI 0.155-0.158" Red/Green, Non-Tintd, Non-Diff, 1.9/2.0 VDC, 14" Wire Leads, 26 AWG, Ext Resist Req
In Stock:
1,319
Minimum Order:
100