- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 558-1601-007F
Description
+
558 LED PMI 0.155-0.158" Yellow, Tintd, Non-Diff, 2.1 VDC, 14" Wire Leads, 26 AWG, Ext Resist Req
Search Keywords: 5581601007F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:558-1601-007F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:4.83 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2.8 V
-
Color:Yellow
-
Peak Wavelength:585 nm
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:19 mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:20 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
125
$2.11
250
$1.59
375
$1.49
500 +
$1.46
Click for Quote
Log in
to unlock special pricing