help desk software
Image is representational - see mfr. specs

558-1101-003

Dialight

LED Uni-Color Red 635nm 2-Pin

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Red 635nm 2-Pin
Search Keywords: 5581101003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    558-1101-003
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    11.89(Max) x 4.83 mm
  • Color:
    Red
  • Dominant Wavelength:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
558 LED PMI 0.155-0.158" Red, Tintd, Diff, 1.7 VDC, 6" Wire Leads, 26 AWG, Ext Resist Req
In Stock:
150
Minimum Order:
700