- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 558-0501-003F
Description
+
558 LED PMI 0.155-0.158" Green, Non-Tintd, Non-Diff, 2.1 VDC, 6" Wire Leads, 26 AWG, Ext Resist Req
Search Keywords: 5580501003F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:558-0501-003F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel
-
Dimension:9.68 x 4.83 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Green
-
Peak Wavelength:565 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Non Diffused
-
Lens Dimensions:4.83x2.81x9.93 mm
-
Intensity:70 mcd
-
Viewing Angle:45 °
-
Maximum Forward Current:30 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 100
Stock lot only:
1
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$1.32
100
$1.20
300
$1.16
500
$1.15
1,000
$1.12
2,500
$1.09
5,000
$1.06
7,500 +
$1.05
Click for Quote
Log in
to unlock special pricing