help desk software
Image is representational - see mfr. specs

558-0401-003F

Dialight

558 LED PMI 0.155-0.158" Orange, Tintd, Diff, 1.9 VDC, 6" Wire Leads, 26 AWG, Ext Resist Req

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
558 LED PMI 0.155-0.158" Orange, Tintd, Diff, 1.9 VDC, 6" Wire Leads, 26 AWG, Ext Resist Req
Search Keywords: 5580401003F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    558-0401-003F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8531809026
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel
  • Dimension:
    9.68 x 4.83 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    N/A
  • Color:
    Orange
  • Peak Wavelength:
    600 nm
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    Diffused
  • Lens Dimensions:
    4.83x2.81x9.93 mm
  • Intensity:
    7 mcd
  • Viewing Angle:
    60 °
  • Maximum Forward Current:
    25 mA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks can ship 10/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.979
300
$0.963
500
$0.941
1,000
$0.921
2,500
$0.902
5,000
$0.891
7,500
$0.885
10,000 +
$0.883
Click for Quote
Log in to unlock special pricing