- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 558-0202-001
Description
+
LED Uni-Color Green 565nm 2-Pin
Search Keywords: 5580202001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:558-0202-001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Green
-
Dominant Wavelength:N/A
-
Dimension:11.89(Max) x 4.83 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.