- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 558-0201-003
Description
+
LED Panel Mount Indicator Uni-Color Green 563nm 16mcd 2-Pin
Search Keywords: 5580201003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:558-0201-003
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:11.89(Max) x 4.83 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:2.1(Typ) V
-
Color:Green
-
Peak Wavelength:563 nm
-
Lens Shape Type:Circular
-
Lens Appearance:Colored Diffused
-
Lens Dimensions:N/A
-
Intensity:16 mcd
-
Viewing Angle:55 °
-
Maximum Forward Current:25 mA
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.