Image is representational - see mfr. specs

557-1432-203F

Dialight

557 LED PMI 0.687" Flat, Yellow/Green, 5 VDC, Watertight

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
557 LED PMI 0.687" Flat, Yellow/Green, 5 VDC, Watertight
Search Keywords: 5571432203F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    557-1432-203F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Mounting:
    Panel
  • Dimension:
    35.6(Max) x 19.8 mm
  • Type:
    Bi-Color
  • Maximum Forward Voltage per Color:
    5 V
  • Color:
    Green/Yellow
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    N/A
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    16/70 mA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 119
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
20 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$13.70
10
$13.50
25
$13.24
50
$13.04
100
$12.84
250
$12.57
500 +
$12.37
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!