help desk software
Image is representational - see mfr. specs

557-1303-203

Dialight

LED Panel Mount Indicator Uni-Color Yellow 2-Pin

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
LED Panel Mount Indicator Uni-Color Yellow 2-Pin
Search Keywords: 5571303203
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    557-1303-203
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel
  • Dimension:
    35.6(Max) x 19.8 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    12(Typ) V
  • Color:
    Yellow
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    N/A
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    25(Typ) mA
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
557-1303-203F
557-1303-203F
VIEW PRODUCT
557 LED PMI 0.687" Flat, Yellow, 12 VDC, Low Int, Watertight