- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 557-1005-203
Description
+
LED Uni-Color White 2-Pin
Search Keywords: 5571005203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:557-1005-203
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:35.6(Max) x 19.8 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:24 V
-
Color:White
-
Peak Wavelength:N/R
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:16 mA
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
557 LED PMI 0.687" Flat, White, 24 VDC, Watertight
In Stock:
47
Minimum Order:
5