- Home ›
- All Products›
- 556-3909-324F
Description
+
556 LED PMI C1D2 1" Domed Orange, 230 VAC
Search Keywords: 5563909324F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:556-3909-324F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
4
$69.86
8
$52.40
12
$48.90
16 +
$47.92
Click for Quote
Log in
to unlock special pricing