help desk software
Image is representational - see mfr. specs

556-3909-304F

Dialight

556 LED PMI 1" Domed Orange, 230 VAC

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
556 LED PMI 1" Domed Orange, 230 VAC
Search Keywords: 5563909304F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    556-3909-304F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel
  • Dimension:
    28.5 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    N/A
  • Color:
    Orange
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    N/A
  • Lens Dimensions:
    N/A
  • Intensity:
    N/A
  • Viewing Angle:
    N/A
  • Maximum Forward Current:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
18
MOQ for out of Stock Qty:
18
22 Weeks can ship 9/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$62.513
5
$55.980
9
$46.640
14
$41.980
18 +
$41.150
Click for Quote
Log in to unlock special pricing