- Home ›
- All Products›
- 556-3706-843F
556-3706-843F
Dialight
32mm LEDPMI Y 72VDC W/300mm WL
Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
32mm LEDPMI Y 72VDC W/300mm WL
Search Keywords: 5563706843F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:556-3706-843F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531809026
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$53.82
10
$40.37
15
$37.67
19 +
$36.92
Click for Quote
Log in
to unlock special pricing