- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 556-3204-304F
Description
+
LED Uni-Color Green 2-Pin
Search Keywords: 5563204304F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:556-3204-304F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:28.5 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:24(Typ) V
-
Color:Green
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:40(Typ) mA
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$35.13
12
$33.46
46
$31.94
113
$30.54
338 +
$29.27
Click for Quote
Log in
to unlock special pricing