- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 556-1708-324F
Dialight
556-1708-324F
556 LED PMI C1D2 1" Flat Yellow, 37.5 VDC
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
556 LED PMI C1D2 1" Flat Yellow, 37.5 VDC
Search Keywords: 5561708324F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:556-1708-324F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 556-1708-324F RoHS compliant?
No, 556-1708-324F is not RoHS compliant.
What is the lead time for 556-1708-324F?
The standard lead time for 556-1708-324F is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
22 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
5
$54.75
9
$45.62
13
$44.22
17 +
$43.33
Click for Quote
Log in
to unlock special pricing