- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 556-1606-314F
Description
+
556 LED PMI Daylight Viewable 1" Flat Green, 72 VDC
Search Keywords: 5561606314F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:556-1606-314F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:46.23 x 28.59890mmmm
-
Type:Uni-Color9914
-
Maximum Forward Voltage per Color:N/A
-
Color:Green9889
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular9898
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:69009894mcd
-
Viewing Angle:N/A
-
Maximum Forward Current:16(Typ) mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$41.51
5
$39.12
10
$38.53
25
$37.71
50
$36.95
100
$36.48
250 +
$36.25
Click for Quote
Log in
to unlock special pricing