- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 556-1606-224F
Dialight
556-1606-224F
556 LED PMI C1D2 1" Flat Green, 72 VDC Black Nickel
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance
Description
+
556 LED PMI C1D2 1" Flat Green, 72 VDC Black Nickel
Search Keywords: 5561606224F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:556-1606-224F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531809026
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 556-1606-224F RoHS compliant?
No, 556-1606-224F is not RoHS compliant.
What is the lead time for 556-1606-224F?
The standard lead time for 556-1606-224F is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
4
$66.47
7
$56.97
11
$50.76
14 +
$49.74
Click for Quote
Log in
to unlock special pricing