- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 556-1506-214F
Dialight
556-1506-214F
556 LED PMI Daylight Viewable 1" Flat Red, 72 VDC Black Nickel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 556-1506-214F |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8531809026 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |