- Home ›
- All Products›
- 556-1504-815F
556-1504-815F
Dialight
1"" RED LED PMI 24V ASSEMBLY
Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
1"" RED LED PMI 24V ASSEMBLY
Search Keywords: 5561504815F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:556-1504-815F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
7
$57.86
13
$46.74
19
$44.77
25 +
$43.87
Click for Quote
Log in
to unlock special pricing