- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 556-1504-809
556-1504-809
Dialight
RED LED, Panel Mount Indicator, 24V ASSEMBLY, 1 inch | Dialight 556-1504-809
Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
RED LED, Panel Mount Indicator, 24V ASSEMBLY, 1 inch | Dialight 556-1504-809
Search Keywords: 5561504809
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:556-1504-809
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$56.33
5
$56.19
9
$46.83
13
$45.38
17 +
$44.47
Click for Quote
Log in
to unlock special pricing