- Home ›
- All Products›
- 555-2007-810F
Description
+
555 Series 2 mm Right Angle CBI R 5 Volt 4.3 mA in ESD Bag
Search Keywords: 5552007810F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:555-2007-810F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
225
$1.154
450
$0.866
675
$0.808
900 +
$0.792
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments